
Texas Instruments PCA9539DBR technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9539DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.