
Single Board Computer featuring Intel Celeron/Pentium processors with speeds up to 3.8GHz. Equipped with 4GB DDR2 400/533MHz system memory via 240-pin DIMM sockets. Includes dual Broadcom BCM5721 Gigabit Ethernet controllers (10/100/1000Mbps) and on-board Intel 915GV/ICH6 chipset with 128MB graphics memory. Provides 1 PCI slot, 1 PATA, 4 SATA, and 8 USB ports, with Realtek AC97 audio. Operates within a temperature range of 0°C to 60°C.
Advantech PCA-6190G2-D0A1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 3.06GHz|3.8GHz |
| Processor Family | Celeron|Pentium |
| Number of System Memory | 4 |
| System Memory Maximum Size | 4GB |
| System Memory Type | DDR2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Broadcom BCM5721 |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 400M|533MHz |
| Chipset Type | Intel 915GV/ICH6 |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 128MB |
| On Board Sound Card Type | Realtek AC97 |
| PCI | 1 |
| AGP | 0 |
| PATA | 1 |
| SATA | 4 |
| USB | 8 |
| BIOS | Award 4Mb |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PCA-6190G2-D0A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.