ABB OS100J03 technical specifications.
| Current Rating | 100A |
| Depth | 129mm |
| Length | 144mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Base, DIN Rail |
| Number of Poles | 3 |
| Termination | Screw |
| Type | Switch |
| Voltage Rating | 690V |
| Width | 179mm |
| RoHS | Compliant |
Download the complete datasheet for ABB OS100J03 to view detailed technical specifications.
No datasheet is available for this part.