This 48-contact circular connector features a SKT contact gender and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC and 500VAC.
Amphenol GTS01R36-10SY(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01R36-10SY(025) to view detailed technical specifications.
No datasheet is available for this part.