
The GRM1885C1H270JD51D is a 27pF multilayer ceramic capacitor from Murata, rated for 50V with a tolerance of 5%. It is available in a 0603 package type, suitable for surface mount technology (SMT). The capacitor operates within a temperature range of -55°C to 125°C. It is supplied in tape and reel packaging with 4000 units per package.
Murata GRM1885C1H270JD51D technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM1885C1H270JD51D to view detailed technical specifications.
No datasheet is available for this part.