The AVX CWR29FB685JCBC\TR13 is a 6.8uF surface mount tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features a low ESR of 3.2 and a leakage current of 1. The capacitor has a high reliability and a failure rate of C. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
AVX CWR29FB685JCBC\TR13 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 3.2Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29FB685JCBC\TR13 to view detailed technical specifications.
No datasheet is available for this part.