The CWR11MK105JB is a tantalum capacitor with a capacitance of 1uF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a molded case with dimensions of 3.5mm in length, 1.9mm in height, and 2.8mm in depth. It is not RoHS compliant and is certified to the MIL-PRF-55365 military standard.
Kyocera CWR11MK105JB technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR11MK105JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.