Quick Disconnect Terminal 16-20AWG Brass RCP 17.53mm T/R
Female Quick Disconnect Terminal, 16-20AWG, Brass, Tin Plated
8-Pos Female Turret Connector, 5A, 1.5kV, Brass/Nylon/Silver
B946 10.75X10.75 BLK/YEL/WHT
Quick Disconnect Terminal 14-18AWG Brass RCP 17.53mm Tin T/R
Brass Spade Terminal, 16-20AWG, Unplated, Straight, T/R
Spade Terminal, Brass, Tin Plated, 16-20AWG, 19.18mm
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.25A, 250VAC, 250VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT
B946 10.75X10.75 BLACK/WHT
TO-220 No Hole Heat Sink With Latch
Standard Card Edge Connectors EDGE HSG NYLON 3P
Heat Sink Passive TO-220 Clip 18°C/W Black Anodized
Heat Sink Passive TO-220 Thru-Hole Aluminum Alloy 6063-T5 18°C/W Black Anodized
Conn Terminal Block 14 POS 5mm Solder ST Thru-Hole 24A Box
SMA Female RF Connector, Straight, 50 Ohm, Surface Mount
Fast Acting Fuse 250mA 250V Radial 8.5mm Thermoplastic
Fuse Subminiature Fast Acting 0.25A 250V 8.5 X 8.5mm Thermoplastic T/R CCC/CSA/VDE/cULus
Fuse Subminiature Fast Acting 0.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bulk CCC/CSA/VDE/cULus
Fuse Subminiature Fast Acting 0.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/VDE/cULus
WEIDMULLER SAU11 AUXILIARY CONTACT, 1NO + 1NC