Quick Disconnect Terminal 16-20AWG Brass RCP 17.53mm T/R
Female Quick Disconnect Terminal, 16-20AWG, Brass, Tin Plated
8-Pos Female Turret Connector, 5A, 1.5kV, Brass/Nylon/Silver
B946 10.75X10.75 BLK/YEL/WHT
Quick Disconnect Terminal 14-18AWG Brass RCP 17.53mm Tin T/R
Brass Spade Terminal, 16-20AWG, Unplated, Straight, T/R
Spade Terminal, Brass, Tin Plated, 16-20AWG, 19.18mm
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.25A, 250VAC, 250VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT
B946 10.75X10.75 BLACK/WHT
TO-220 No Hole Heat Sink With Latch
Standard Card Edge Connectors EDGE HSG NYLON 3P
Heat Sink Passive TO-220 Clip 18°C/W Black Anodized
Heat Sink Passive TO-220 Thru-Hole Aluminum Alloy 6063-T5 18°C/W Black Anodized
PTC fuse Current I(H) 0.2 A 30 V (L x W x H) 4.73 x 0.81 x 3.41 mm ESKA LP-MSM020F 1 pc(s)
PTC fuse Current I(H) 0.75 A 13.2 V (L x W x H) 4.73 x 0.61 x 3.41 mm ESKA LP-MSM075F 1 pc(s)
SMA Female RF Connector, Straight, 50 Ohm, Surface Mount
PTC fuse Current I(H) 0.1 A 60 V (L x W x H) 4.73 x 0.81 x 3.41 mm ESKA LP-MSM010F 1 pc(s)
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 24A Box
Fast Acting Fuse 250mA 250V Radial 8.5mm Thermoplastic
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 24A Box