
Power Supply Support Circuit, Adjustable, 1 Channel, 4 X 5 MM, ROHS COMPLIANT, MO-220VHGD-3, QFN-28
Monolithic Power Systems MP2618EV-LF-Z technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 12.6V |
| Package/Case | QFN |
| Fault Protection | Over Current, Over Temperature |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Output Current | 2A |
| Output Voltage | 23.85V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2618EV-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
