
ADAPTOR, D SKT 25WAY-RJ45; Inter Series Connector A:D Sub; Convert From Positions:25; Convert From Gender:Jack; Inter Series Connector B:RJ45; Convert To Positions:8; Convert To Gender:Receptacle; SVHC:No SVHC (15-Jun-2015); Connector Type:Adaptor; Flammability Rating:UL94V-0; Material:Polycarbonate; Terminal Type:Crimp
ADAPTOR, D PLUG 25WAY-RJ45; Inter Series Connector A:D Sub; Convert From Positions:25; Convert From Gender:Plug; Inter Series Connector B:RJ45; Convert To Positions:8; Convert To Gender:Receptacle; SVHC:No SVHC (15-Jun-2015); Connector Type:Adaptor; Flammability Rating:UL94V-0
ADAPTOR, D PLUG 25WAY-RJ11; Inter Series Connector A:D Sub; Convert From Positions:25; Convert From Gender:Plug; Inter Series Connector B:RJ11; Convert To Positions:6; Convert To Gender:Receptacle; SVHC:No SVHC (15-Jun-2015); Connector Type:Adaptor; Flammability Rating:UL94V-0
D-SUB housing Number of pins: 25 Metal 180 ° Silver MH Connectors MHDM25-K 1 pc(s)