Microchip MCP9800DM-DL2 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, I2C, SMBus |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9800DM-DL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
