The CDR04BP272BJUM/M is a 2.7nF ceramic capacitor with a C0G dielectric, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a tolerance of 5%. It is available in a 1812 package and is packaged on a tape and reel.
Kyocera CDR04BP272BJUM\M technical specifications.
| Capacitance | 2.7nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.18mm |
| Dielectric | C0G |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR04BP272BJUM\M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.