This film capacitor from Kemet has a capacitance of 0.033uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor's dimensions are 8.5mm in width, 18mm in length, and 14.5mm in height. It is rated for operation from -55 degrees Celsius to 105 degrees Celsius.
Kemet R73PI2330CK00K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.5 |
| Length | 18 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R73PI2330CK00K to view detailed technical specifications.
No datasheet is available for this part.