Conn Circular SKT Crimp ST Cable Mount 1 Port
Amphenol GTC06-20-32S(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC06-20-32S(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.