Apem MBE5B2 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | MB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem MBE5B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.