The 448XC2503BDN is a variable resistor with a resistance of 50kR and a tolerance of 20%. It has a maximum power dissipation of 100mW and is available in a through-hole package. The resistor is packaged in bulk and has dimensions of 0.488inch in height, 1.441inch in length, and 0.11inch in width. It is manufactured by CTS.
CTS 448XC2503BDN technical specifications.
| Height | 0.488inch |
| Length | 1.441inch |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 50kR |
| Series | 448 |
| Tolerance | 20% |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 448XC2503BDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.