Kemet's T429B155M020CC is a 1.5uF tantalum capacitor with a 20VDC rating and 20% tolerance. It features a low ESR of 3.6 and a leakage current of 1. The capacitor has a surface mount package with an inward L termination style and a flat construction. It operates within a temperature range of -55 to 125 degrees Celsius and has a C failure rate.
Kemet T429B155M020CC technical specifications.
| Capacitance | 1.5uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 3.6Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T429B155M020CC to view detailed technical specifications.
No datasheet is available for this part.