Search Results for "max1048betx t Analog Devices"
Filters
MAX1040BETX-T
Maxim
Single-Chip 10b ADC, 225kS/s, 4-DAC, SPI, 5V, TQFN-36
Datasheet
6 X 6 MM, 0.80 MM HEIGHT, MO-220-WJJD, TQFN-36
Obsolete
Converter Type:
ADC
Interface:
SPI, Serial
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C