Search Results for "mamg 001214 090psm macom technology solutions"
Filters
MAMG-100227-010C0L
Macom
2 Stage GaN Power Module 16-Pin Tray
Datasheet
Active
Max Operating Temperature:
85
Number of Terminals:
16
Min Operating Temperature:
-40
Number of Functions:
1
MAMG-000912-090PSM
Macom
Industrial Quad Quad Diode, 50V, 9-Terminal, R-XQMA-N9 Package
Datasheet
,
Obsolete
Max Operating Temperature:
85
Number of Terminals:
9
Min Operating Temperature:
-40
Terminal Position:
QUAD