This is a general purpose inductor with a nominal inductance of 4700uH and a DC resistance of 70mOhm. It has a maximum rated current of 26mA and operates within a temperature range of -55 to 125C. The inductor is shielded and has a self-resonance frequency of 1Hz. It is designed for surface mount applications and has a package height of 3.3mm.
Coast Advanced Chip Magnetics M83446/11-118F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.94 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 70 |
| Rated Current-Max | 0.026 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 1 |
| Quality Factor-Min (at L-nom) | 75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Coast Advanced Chip Magnetics M83446/11-118F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.