Harwin M7766-46 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 2 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | M77 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7766-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
