
Dual monostable multivibrator IC featuring two independent circuits. Operates with a minimum supply voltage of 2V and a maximum of 6V, with a nominal operating voltage of 5V. Offers a propagation delay of 24ns and a turn-on delay time of 36ns. This surface-mount component, packaged in SOIC, supports output currents of 5.2mA and has a low quiescent current of 4uA. Designed for clock and timing applications, it is suitable for operation across a wide temperature range from -55°C to 125°C.
Stmicroelectronics M74HC221RM13TR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 36ns |
| Weight | 0.225753oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC221RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
