Search Results for "m51957afp cf1j renesas electronics"
Filters
M51957AFP
Renesas
8-Pin SOP-8 Power Management IC, 2-17V Supply Voltage, -30 to 85°C
Datasheet
4.40 X 4.85 MM, 1.27 MM PITCH, PLASTIC, SOP-8
Obsolete
Max Operating Temperature:
85
Number of Terminals:
8
Min Operating Temperature:
-30
Terminal Position:
DUAL