The LTC6946IUFD-1 is a 28-pin industrial quad phase-locked loop (PLL) from Analog Devices. It operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 3.15V and 3.45V. The device is packaged in a QFN-28 package and features a quad configuration with one function. It is suitable for use in industrial applications.
Analog Devices LTC6946IUFD-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC6946IUFD-1 to view detailed technical specifications.
No datasheet is available for this part.