The BCS G06T4E1-PSM30G-EP02 is a capacitive proximity sensor module with a maximum operating supply voltage of 30V and a typical operating supply voltage of 12, 15, 18, or 24V. It operates within a temperature range of -10 to 70 degrees Celsius and has a response frequency of 100. The module is constructed with a PTFE body and features a 3-pin cable terminal type.
Balluff BCS G06T4E1-PSM30G-EP02 technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 11 to 30V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Body Material | PTFE |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 11V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Balluff BCS G06T4E1-PSM30G-EP02 to view detailed technical specifications.
No datasheet is available for this part.