This pressure sensor features a compound pressure type with an operating pressure range of 0 to 10,000 psi and an accuracy of ±0.1. It has a maximum overload pressure of 20,000 psi and operates within a temperature range of -40°C to 125°C. The sensor is rated for IP67 and has a response time of 3 ms, with a maximum output current of 20 mA. It is available with typical operating supply voltages of 12, 15, 18, or 24 V.
TE Connectivity U525E-000002-10KPC technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000002-10KPC to view detailed technical specifications.
No datasheet is available for this part.