
The PHE820MB5100MR17T0 is a 10nF radial film capacitor with a voltage rating of 275V and a tolerance of 20%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a lead pitch of 15mm and a length of 18mm. It is available in tape and reel packaging and is compliant with RoHS regulations.
Kemet PHE820MB5100MR17T0 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Height | 5.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PHE820M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE820MB5100MR17T0 to view detailed technical specifications.
No datasheet is available for this part.
