Conn Modular Jack F 96 POS 96 Terminal 16 Port
Methode M13F-1666-21-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Number of Terminals | 96 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M13F-1666-21-16 to view detailed technical specifications.
No datasheet is available for this part.