
The LT1935ES5#TRM is a single-output adjustable boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a 500-piece tape and reel package. The device is not RoHS compliant and contains lead. It is designed for use in applications requiring a boost voltage of up to 38V and an output current of up to 2A.
Analog Devices LT1935ES5#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1935ES5#TRM to view detailed technical specifications.
No datasheet is available for this part.
