This 4-channel ceramic X7R network capacitor is rated for 100VDC with 20% tolerance and 0.013uF capacitance. It features a single-in-line construction with through-hole mounting and a PC pin termination style. The capacitor operates within a temperature range of -55°C to 125°C and is available in a SIP package with a 2.54mm terminal pitch.
TT C51133MX7R1 technical specifications.
| Capacitance | 0.013uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 13.97 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C51133MX7R1 to view detailed technical specifications.
No datasheet is available for this part.