Power Choke Wirewound 6.8uH 20% Ferrite 1.6A 0.075Ohm DCR Automotive T/R
KOA Speer LPC4545CTE 6R8M technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.075Ohm |
| Minimum Self Resonant Frequency | 25MHz |
| Product Length | 4.4mm |
| Height | 4.6mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LPC4545CTE 6R8M to view detailed technical specifications.
No datasheet is available for this part.