The LPC4545CTE 1R0M is a 1uH wirewound ferrite power choke with a tolerance of 20%. It has a maximum DC current rating of 3.66A and a maximum DC resistance of 0.015 ohms. The minimum self resonant frequency is 90MHz. The choke measures 4.4mm in length, 4.6mm in height, and 5mm in depth. It operates over a temperature range of -40°C to 125°C.
KOA Speer LPC4545CTE 1R0M technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Maximum DC Current | 3.66A |
| Max DC Resistance | 0.015Ohm |
| Minimum Self Resonant Frequency | 90MHz |
| Product Length | 4.4mm |
| Height | 4.6mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LPC4545CTE 1R0M to view detailed technical specifications.
No datasheet is available for this part.