
The LMH1228RTVT is an industrial-grade quad-function IC with a 5x5mm QFN package. It operates over a temperature range of -40°C to 85°C. This device has 32 terminals and a quad terminal position. The JEDEC package code is S-PQCC-N32.
Texas Instruments LMH1228RTVT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH1228RTVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.