This 150uF tantalum capacitor has a maximum operating voltage of 16VDC and a tolerance of 10%. It has a low ESR of 0.15 and a leakage current of 24. The capacitor is constructed with a flat construction and has a termination style of inward L. It is rated for surface mount and has a case code of E. The operating temperature range is from -55°C to 125°C.
Vishay T83E157K016CBZL technical specifications.
| Capacitance | 150uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.15Ohm |
| Leakage Current | 24uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83E157K016CBZL to view detailed technical specifications.
No datasheet is available for this part.