Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO2, TO-252, 3/2 PIN
Taejin Technology LM1117GRS-ADJ technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Number of Functions | 1 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taejin Technology LM1117GRS-ADJ to view detailed technical specifications.
No datasheet is available for this part.