
This 144-contact, 4-row through-hole connector features gold plating and a 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is designed for solder termination.
Samtec YTW-36-07-G-Q-120-085 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-36-07-G-Q-120-085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.