Eaton LKN-110 technical specifications.
| Current Rating | 110A |
| Length | 7.13inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| Weight | 0.608oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKN-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
