Seoul Semiconductor LI521 technical specifications.
| Forward Current | 50mA |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| Wavelength | 870nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor LI521 to view detailed technical specifications.
No datasheet is available for this part.