
N-channel RF MOSFET transistor designed for high-frequency applications. Features a 65V drain-source voltage and 5A continuous drain current. Operates up to 1000 MHz with a typical power gain of 17.5 dB and 59W output power. Housed in a 3-pin PowerSO-10RF (formed lead) surface-mount plastic package with gull-wing leads. Wide operating temperature range from -65°C to 165°C.
Stmicroelectronics LET9045 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | PowerSO-10RF (Formed lead) |
| Package/Case | PowerSO-10RF (Formed lead) |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 9.5 |
| Package Width (mm) | 9.4 |
| Package Height (mm) | 3.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 65V |
| Maximum Continuous Drain Current | 5A |
| Maximum Frequency | 1000MHz |
| Maximum Power Dissipation | 79000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Typical Power Gain | 17.5dB |
| Output Power | 59(Typ)W |
| Typical Input Capacitance @ Vds | 59@28VpF |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LET9045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.