P-Clamp Adhesive Backed, 0.75inch Width, 7.36oz Weight, PVC/Polyvinyl Material
Power Entry Connector, Receptacle, 1 kV, 35 A, Panel Mount, Crimp
, Polycarbonate Enclosure, Grey, 166 x 160 x 80mm
LUMBERG LC3-CX 92 Dust Cap / Cover, Dust Cap, LC3 Plugs, Thermoplastic Body
SENSOR OXYGEN 24V 500MA
CBL CLIP WIRE SADDLE GRAY ADH
Power Entry Connector, Receptacle, 1 kV, 40 A, Panel Mount, Crimp
LUMBERG LC3-CX CZ47-6 Crimp Tool, Hand, Lumberg LC3 Photovoltaic Contacts
Display Drivers & Controllers LCD FLAT PANEL CNTRL RS W/BUILT-IN VID
Display Processors Automotive 160-Pin LQFP
Power Entry Connector, Plug, 1 kV, 35 A, Cable Mount, Crimp
TW8804-LC3-GRSH 24mm 1.6mm LQFP LCD Display IC
LUMBERG LC3-CX 91 Dust Cap / Cover, Dust Cap, LC3 Sockets, Thermoplastic Body
Power Entry Connector, Receptacle, 1 kV, 35 A, Cable Mount, Crimp
SWITCH
LC3-CP31-16.0 Receptacle 1kV 40A Free Hanging Crimp
IC LCD TFT CTRLR 160QFP
CRIMP TOOL, LC3, 4MM