
Stmicroelectronics L9362013TR technical specifications.
| Input Type | SERIAL |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 11mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 250mR |
| Output Current per Channel | 3A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9362013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
