This 9-position D-subminiature connector features a 2-row configuration, supports up to 5A of current, and is rated for 250V. It has a through-hole mounting style and is available in a tray packaging. The connector has a gold contact plating and a straight orientation. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 155°C.
Amphenol L77SDEG09SOL2RM8GC309 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDEG09SOL2RM8GC309 to view detailed technical specifications.
No datasheet is available for this part.