
Stmicroelectronics L6997STR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 94% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 30A |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6997STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
