
1A switching regulator with adjustable current limit, featuring a wide 8V to 36V input voltage range and a maximum output voltage of 34V. This positive, single-output DC/DC controller offers adjustable output voltage from 1.235V up to 34V, with a maximum output current of 1A. Achieving up to 90% efficiency, it operates reliably across a broad temperature range of -40°C to 150°C. The component is housed in an SO package for surface mounting and is supplied on tape and reel.
Stmicroelectronics L6902D013TR technical specifications.
| Package/Case | SO |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 34V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6902D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
