
Stmicroelectronics L6728ATR technical specifications.
| Duty Cycle | 67% |
| Lead Free | Lead Free |
| Max Duty Cycle | 67% |
| Max Frequency | 660kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6728ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
