
1.5A step-down switching regulator, featuring an adjustable output voltage up to 35V and a maximum output current of 2A. Operates with input voltages from 4V to 36V, achieving up to 90% efficiency. This surface mount device, housed in an HSOP package, offers a switching frequency up to 500kHz and a wide operating temperature range of -40°C to 150°C. It is RoHS compliant and designed for single output applications.
Stmicroelectronics L5973ADTR technical specifications.
| Package/Case | HSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5973ADTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
