This 15-position D-subminiature connector features a 2-row design with a current rating of 5A and a voltage rating of 250V. It is constructed with gold-plated contacts and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a through-hole mount configuration and is packaged in a tray. It is compliant with RoHS standards and has a pitch of 2.74mm.
Amphenol L177SDAG15SOL2RM5G technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L177SDAG15SOL2RM5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.