The JN5188HN/001Z is a Zigbee module from NXP, featuring 88 KB of RAM and 320 KB of flash memory. It operates at frequencies between 2400 and 2485 MHz, with a minimum operating temperature of -40°C and a maximum of 125°C. The module is powered by a supply voltage between 1.9 and 3.6 volts and has a 40-pin HVQFN EP package.
NXP JN5188HN/001Z technical specifications.
| Module/IC Classification | IC |
| RAM Size | 88KB |
| Flash Size | 320KB |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2485MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.9V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 40 |
| Package/Case | HVQFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP JN5188HN/001Z to view detailed technical specifications.
No datasheet is available for this part.