
Dual operational amplifier featuring a 1.5MHz bandwidth and 1.5mV maximum input offset voltage. This differential amplifier offers a 74dB common mode rejection ratio and a 5V/µs slew rate. Designed for dual supply operation from ±2.25V to ±18V, or single supply from 5V to 36V, it provides 32mA output current per channel. The component operates within a -55°C to 85°C temperature range and is packaged in a 14-pin SOIC (PDSO14) format.
Texas Instruments INA2133UAG4 technical specifications.
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.5MHz |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 50kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA2133 |
| Slew Rate | 5V/µs |
| Supply Current | 950uA |
| Voltage Gain | 0dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2133UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
